help desk software
DATA SHEET

500-1030-20

Staffall Inc.

Standoffs Round F/F 19.05mm 10-32 25.4mm Ceramic

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
500-1030-20
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
N/A
Body Length:
25.4 mm
Outer Diameter:
19.05 mm
Type:
Round
Material:
Ceramic
Thread Size:
10-32
Standoffs Round F/F 19.05mm 10-32 25.4mm Ceramic
Search Keywords:
500103020
  Different packaging options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
3 Weeks
Tools/3D Models
Product Guides