help desk software
DATA SHEET

513-9430-094-02

Staffall Inc.

Standoffs Round Swage F 6.35mm 4-40 9.02mm Brass ASTM B16 Nickel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
513-9430-094-02
RoHS:
Yes
HTS:
8536300000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
Nickel
Body Length:
9.02 mm
Outer Diameter:
6.35 mm
Type:
Round Swage
Material:
Brass ASTM B16
Thread Size:
4-40
Standoffs Round Swage F 6.35mm 4-40 9.02mm Brass ASTM B16 Nickel
Search Keywords:
513943009402
IN STOCK: 471
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.15
$2.150
25
$2.05
$51.250
50
$1.94
$97.000
100
$1.85
$185.000
250
$1.68
$420.000
500 +
$1.53
$765.000
Tools/3D Models
Product Guides