help desk software
DATA SHEET

701-1901

Staffall Inc.

Ring Tongue Terminal - M3.5 - #6 - 22 AWG - 1.5 mm² - Red.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
701-1901
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 701-1901 is a red Crimp Ring Tongue Terminal, M3.5 stud, 22 to 18AWG wire, copper with tin plating and nylon insulated terminal.
Search Keywords:
7011901
IN STOCK: 124
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.440
$0.4400
25
$0.418
$10.4500
50
$0.397
$19.8500
100 +
$0.362
$36.2000
Tools/3D Models
Product Guides