Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
701-7420-02
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Thread Size:
0.313-32
Finish:
Nickel
Width Across Flats:
11.13 mm
Body Thickness:
2.57 mm
Life Cycle:
Discontinued
Nuts Volume Control Hex 11.13mm 2.57mm Brass Nickel 0.313-32
Search Keywords:
701742002
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides