help desk software
DATA SHEET

775-1821-20

Staffall Inc.

Standoffs Hex Male-Female M/F 6.35mm 6-32 6.35mm Nylon 6/6 ASTM D4066

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
775-1821-20
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
N/A
Body Length:
6.35 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Nylon 6/6 ASTM D4066
Thread Size:
6-32
Standoffs Hex Male-Female M/F 6.35mm 6-32 6.35mm Nylon 6/6 ASTM D4066
Search Keywords:
775182120
  Different packaging options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
3 Weeks
Tools/3D Models
Product Guides