help desk software
DATA SHEET

795-5020-10

Staffall Inc.

Cable Assembly Patch Cord 0.304m 20AWG Hook Test Clip to Banana Jack

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
795-5020-10
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Patch Cord
Gender:
N/A
Wire Size:
20 AWG
Cable Length:
0.304 m
Operating Temperature:
N/A
Cable Assembly Patch Cord 0.304m 20AWG Hook Test Clip to Banana Jack
Search Keywords:
795502010
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
3 Weeks
Possible Replacement
795-5020-10-25
795-5020-10-25
VIEW PRODUCT
Tools/3D Models
Product Guides