MS3367-4-0
Staffall Inc.Cable Tie - Nylon Material - Maximum Bundle Diameter 5/8" - Black color - Length 3 1/2".
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
MS3367-4-0
RoHS:
Yes
HTS:
3926909990
Supplier Standard Pack
1
Package Type:
The MS3367-4-0 is a 3-1/2" black nylon cable tie for heavy duty applications. This allows several cables to be bound together into a cable bundle that has a maximum diameter of 5/8".
Search Keywords:
MS336740
Possible Replacement options available. See Alternatives
IN STOCK:
3,862
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$0.213
$5.325
50
$0.204
$10.200
75
$0.187
$14.025
100
$0.144
$14.400
300
$0.129
$38.700
500
$0.118
$59.000
1,000
$0.109
$109.000
2,500
+
$0.097
$242.500
Product Guides
CUSTOMERS
ALSO BOUGHT
292304-1
TE’s Right Angle, Thru-Hole header for Series B Receptacle Assemblies consists of a housin...
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
5857-GR005
Hook-up Wire 18AWG 1.78mm Silver Plated Copper- Green - 600V - 30.48m (100ft)/Spool
50832-1
TERMINAL,PIDG PTFE R 22-20 10
206837-1
Circular Connector Housing - Plug - For Female Sockets - 24 Positions - Shell Size 23 - Co...