NL523W02-020
Staffall Inc.Round - Ceramic Threaded -Standoffs - military - 8-32 thread - 2.50" long .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
NL523W02-020
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Finish:
N/A
Body Length:
63.5 mm
Outer Diameter:
12.7 mm
Type:
Round
Material:
Ceramic
Thread Size:
8-32
Ideal for very high temperature conditions
Commercial and military types available
Military types meet MIL-1-010, NL # clearly marked
Exceptional strength in compression and tension
Withstands very high voltage without flashover
Special sizes available upon request
Lenght: 50.8 mm Thread: 10 -32 Depth: 9.3 mm
Search Keywords:
NL523W02020
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$4.33
$4.330
25
$4.12
$103.000
50
$3.91
$195.500
100
+
$3.55
$355.000
Product Guides