STO-220B1
Stancor1/2" Snap Action Disc Thermostat - Open on Rise - 220 ± 6°F Opens - 190 ± 8°F Closes - Bulk.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stancor
Part No:
STO-220B1
RoHS:
Yes
HTS:
9032100060
ECCN:
EAR99
Supplier Standard Pack
1
The STO-220B1 is bimetal disc thermostat typically used for: coffee makers, dishwashers, electric heaters, ovens, gas furnaces, fireplaces, electric signs, farm feeders, greenhouses, pool systems, spas, security systems and business machines.
Search Keywords:
STO220B1
IN STOCK:
20
Can Ship immediately
On Order:
500
can ship 12/27/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$8.79
$43.950
25
$7.97
$199.250
50
$7.61
$380.500
100
$7.39
$739.000
250
$6.99
$1,747.500
500
$6.80
$3,400.000
1,000
+
$6.70
$6,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5-747908-2
15 Position D-Sub Plug, Male Pins Connector
KNF18-187-020FD-M
Spec-Kon®Nylon Fully Insulated Female Disconnect - Wire Range 22-16 AWG - Tab Size 0.187 x...
18RA-2577
Quick Disconnect Terminal 18-22AWG Brass Red F 25.65mm Electro Tin
CE3057-10A-2-D(R1)
Waterproof Cable Clamp for Size 18 Shell - Aluminum Alloy - Black Trivalent Chromium Treat...
247B
Panel Mount DC Power Jack - Plastic Housing - Snap-in Mount - Bulk Packing