ORD324H-1015
Standex ElectronicsReed Switch, 1 Form A, SPST-NO, 14mm, Iridium Contacts, AT 1015 OKI, Longer Leads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
ORD324H-1015
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
10 to 15 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
150 V
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
1.0 A
Terminal Type:
Axial Leads
Dimension:
56.7 x 2.2 mm
Glass Length:
14 mm
Life Cycle:
Discontinued & Replaced
Reed Switch, 1 Form A, SPST-NO, 14mm, Iridium Contacts, AT 1015 OKI, Longer Leads
Search Keywords:
ORD324H1015
This product is not in stock and cannot be back-ordered
Product Guides