SW-GR100/10-15-AT
Standex ElectronicsReed Switch, 1 Form A, SPST-NO, Mid Power 20.3mm, Rh, 10-15 AT
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
SW-GR100/10-15-AT
RoHS:
Yes
HTS:
8536.50.7000
COO:
UK
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
BULK
Switch Configuration:
N.O.
Device Sensitivity Range:
10 to 15 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
150 V
Maximum DC Voltage Rating:
100 V
Maximum Current Rating:
1.5 A
Terminal Type:
Axial Leads
Dimension:
54 x 2.5 mm
Glass Length:
20.3 mm
Contact Material:
Rhodium
Reed Switch, 1 Form A, SPST-NO, Mid Power 20.3mm, Rh, 10-15 AT
Search Keywords:
SWGR1001015AT
IN STOCK:
0
MOQ for out of Stock Qty:
750
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
750
$0.9100
$682.500
1,500
$0.5600
$840.000
2,250
$0.4433
$997.425
3,000
+
$0.4345
$1,303.500