SC-3AAK003F
Stewart ConnectorsSuper Speed USB 3.0 Cable Type A Male - Type A Male 3ft | Stewart Connector SC-3AAK003F .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stewart Connectors
Part No:
SC-3AAK003F
RoHS:
Yes
HTS:
8544422000
COO:
VN
Supplier Standard Pack
250
Experience faster data transfer speeds with the Stewart Connector SC-3AAK003F Super Speed USB 3.0 Cable. This high-quality cable features a Type A Male to Type A Male connection and measures 3 feet in length, providing a reliable and efficient way to connect your USB devices. Perfect for connecting peripherals such as printers, external hard drives, and more, this USB 3.0 cable ensures a seamless and high-speed data transfer experience. Upgrade to the Stewart Connector SC-3AAK003F for superior performance and reliability.
Search Keywords:
SC3AAK003F
IN STOCK:
201
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$4.87
$24.350
50
$3.95
$197.500
100
$3.78
$378.000
250
$3.67
$917.500
500
$3.47
$1,735.000
1,000
$3.37
$3,370.000
2,500
$3.29
$8,225.000
5,000
+
$3.24
$16,200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
DME10P1K-F
Polyester Film Capacitor - 0.01uF (+/-) 10% - 1000VDC - –55°C to +125°C - RoHS
ERJ-3EKF1000V
Res Thick Film 0603 100 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
APXG160ARA102MJA0G
Cap Aluminum Polymer 1000uF 16VDC 20% (10 X 10mm) SMD 0.018 Ohm 4100mA 15000h 105°...
P569-003-SLIM
Cable Assembly Audio/Video 0.91m HDMI to HDMI 19 to 19 POS M-M 34AWG