SS-60000-008
Stewart ConnectorsModular Connector Jack - 8p8c (RJ45, Ethernet) - 1 Port - User Selectable Tab Direction - Shielded - Vertical - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stewart Connectors
Part No:
SS-60000-008
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
The STEWART CONNECTORS SS-60000-008 is a versatile Modular Connector Jack designed for Ethernet applications. It features 8p8c (RJ45) connectivity and provides 1 port for easy and convenient networking. With its user-selectable tab direction, you can easily configure the jack to suit your specific installation requirements.This shielded connector ensures optimal signal integrity and eliminates external interference, ensuring reliable and high-quality Ethernet connections. The vertical orientation and through-hole mounting make it easy to integrate into various PCB designs.Whether you are setting up a small home network or working on a large-scale Ethernet deployment, the STEWART CONNECTORS SS-60000-008 Modular Connector Jack delivers exceptional performance, flexibility, and ease of installation.
Search Keywords:
SS60000008
IN STOCK:
4,842
Ships today, if you order in
Minimum Order:
80
Multiple:
80
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
80
$2.11
$168.800
160
$1.87
$299.200
320
$1.81
$579.200
560
$1.79
$1,002.400
1,040
$1.76
$1,830.400
2,560
$1.73
$4,428.800
5,040
$1.71
$8,618.400
7,520
+
$1.68
$12,633.600
Product Guides
CUSTOMERS
ALSO BOUGHT
NE8FDX-P6
etherCON CAT6<sub>A</sub> Series - D-shape CAT6A panel connector - shielded - feedthrough ...
CMX60D20
Solid State Relay - 3-10 VDC Control - 20 A Max Load - 0-60 VDC Operating - MOSFET Output ...
SS-60000-009
Jack Modular Connector - 8p8c (RJ45 - Ethernet) - 90° Angle (Right) - Shielded - Cat6 - Do...