450XBX4069-110/125VDC
Struthers-DunnDIN Mount Relay - DPDT (2 Form C) - 40 Amp - Coil:110/125VDC - Screw Terminals - Open - Class F
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
450XBX4069-110/125VDC
RoHS:
Yes
HTS:
8536490075
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
DIN Mount Relay - DPDT (2 Form C) - 40 Amp - Coil:110/125VDC - Screw Terminals - Open - Class F
Search Keywords:
450XBX4069110125VDC
IN STOCK:
77
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$81.69
$81.690
5
$72.89
$364.450
10
$60.46
$604.600
25
$51.66
$1,291.500
50
$43.55
$2,177.500
100
$38.00
$3,800.000
250
+
$37.43
$9,357.500
Product Guides
CUSTOMERS
ALSO BOUGHT
8-321045-1
TERMINAL,PIDG R 16-14 1/4
AZ942-1CH-5DE
16AMP Mini PC Board Relay 5VDC coil SPDT
LCFBCGYA
F BOX, LRG CAP, COV, SCRUB WATER, GY | Hubbell Wiring Device-Kellems LCFBCGYA
GT3A-3AD24
Time Delay Relay 24VDC 24VAC 5A DPDT(36x40x72.2)mm Socket Timer Relay
HA1K-2C2B
Switch Key Lock N.O./N.C. DPDT 90° Flat Key 0.1A 125VAC 30VDC Quick Connect/Solder 250000C...