67SCSX-6
Struthers-DunnElectromechanical Relay 13.7VDC 1KOhm 3A 4PDT (29.9x18.5x30.2)mm Socket Compact Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
67SCSX-6
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
13.7 V
Contact Arrangement:
4PDT
Maximum Current Rating:
3 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-20 to 70 °C
Coil Resistance:
1 KOhm
Life Cycle:
Discontinued
Electromechanical Relay 13.7VDC 1KOhm 3A 4PDT (29.9x18.5x30.2)mm Socket Compact Relay
Search Keywords:
67SCSX6
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides