EEC0251B2-000U-A99
SunonTubeaxial Fan - 12VDC - Square 120mm L x 120mm H - Ball Bearing - 93.0 CFM (2.60m³/min) - 2700 RPM - 40.5dB(A) - 2 Wire Leads.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
EEC0251B2-000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
The EEC0251B2-000U-A99 is tubeaxial fan with auto restart. Operating temperature range is from 14 to 158°F (-10 to 70°C).
Search Keywords:
EEC0251B2000UA99
IN STOCK:
7
Can Ship immediately
On Order:
1,000
can ship 12/23/24
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$15.98
$15.980
10
$14.95
$149.500
30
$13.84
$415.200
60
$13.43
$805.800
120
$12.70
$1,524.000
270
$12.36
$3,337.200
510
+
$11.81
$6,023.100
Product Guides
CUSTOMERS
ALSO BOUGHT
OA172SAP-11-1TB
FAN AC 172X51 115V BALL, 235cfm
K10P-11A15-24
Power Relay 24VAC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
62112422-0-0-N
2-pole - ON-None-ON - 4A/8A/6(4)A 250VAC/125VAC/250VAC not HP rated - Non-Illuminated Blac...
DC60S5
Solid State Relay - 3.5-32 VDC Control Voltage Range - 5 A Maximum Load Current - 60 VDC O...
992-BK
PP75-HSG W/SPG-BLACK-PBT