MF40201V3-1000U-G99
SunonTubeaxial Fan - 12VDC - Square 40mm L x 40mm H - 6.3 CFM (0.176m³/min) - Vapo-Bearing - 16.5dB(A) - 460mW - 5000 RPM - 70000Hrs @ 40°C - 3 Wire Leads. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MF40201V3-1000U-G99
RoHS:
Yes
Supplier Standard Pack
30
Package Type:
Box
SUNON part MF40201V3-1000U-G99 is a high-quality axial fan designed for efficient and reliable cooling. It is compact in size, making it suitable for applications with limited space. With a voltage rating of 12V, it provides a strong airflow at a speed of 7300 RPM. The fan is equipped with a durable ball bearing system for long-lasting performance and reduced noise. It features a 2-wire connection for easy installation and can be controlled using a PWM signal. The MF40201V3-1000U-G99 is an ideal cooling solution for various electronic devices, such as laptops, routers, and small appliances.
Search Keywords:
MF40201V31000UG99
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
30
$7.41
$222.300
60
$7.10
$426.000
120
$6.91
$829.200
270
$5.81
$1,568.700
510
$5.53
$2,820.300
1,020
$4.93
$5,028.600
2,520
$4.81
$12,121.200
5,010
+
$3.66
$18,336.600