MF60101V1-1000U-A99
SunonTubeaxial Fan - 12VDC - Square 60mm L x 60mm H - Vapo-Bearing - 16.3 CFM (0.456m³/min) - 4000 RPM - 28.5dB(A) - 2 Wire Leads.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
MF60101V1-1000U-A99
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
The MF60101V1-1000U-A99 is tubeaxial fan with auto restart. Operating temperature range is from 14 to 158°F (-10 to 70°C).
Search Keywords:
MF60101V11000UA99
IN STOCK:
1,054
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
30
$7.06
$211.800
60
$6.75
$405.000
120
$6.55
$786.000
270
$5.48
$1,479.600
510
$5.26
$2,682.600
1,020
$4.64
$4,732.800
2,520
$4.52
$11,390.400
5,010
+
$3.44
$17,234.400
Product Guides
CUSTOMERS
ALSO BOUGHT
67582-0000
Conn Housing F 15 POS 1.27mm Crimp ST Cable Mount Bag
104433-3
HEADER ASSY, MOD II, BREAKAWAY, DBL ROW,.100X.100 C VERT, .025 SQ POSTS, WITH RETENTION FE...
88750-5318
Cable Assembly Data 0.5m 26AWG Serial ATA to Serial ATA 7 to 7 POS F-F Bag
701RN001O1248D2060A
C49-A7
115VAC 50-60Hz 550CFM Fan 218x218x83mm.