PMD2412PTB1-A.(2).GN
SunonTubeaxial Fan - 24VDC - Square 120mm L x 120mm H - Ball Bearing - 150.0 CFM (4.20m³/min) - 54.0dB(A) - 11.8 W - 4500 RPM - 2 Wire Leads. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
PMD2412PTB1-A.(2).GN
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
The SUNON part PMD2412PTB1-A.(2).GN is a high-performance Tubeaxial Fan designed for efficient cooling in various applications. It operates at a voltage of 24VDC and features a square shape with dimensions of 120mm in length and 120mm in height. The fan utilizes a reliable ball bearing system, ensuring long-lasting performance and durability.With a powerful airflow of 150.0 CFM (4.20m³/min), this fan quickly dissipates heat, keeping sensitive components cool and preventing damage. Despite its impressive performance, it operates at a low noise level of 54.0dB(A), providing a quiet environment.The PMD2412PTB1-A.(2).GN features 2 wire leads for easy installation and is powered by 11.8W. It spins at a speed of 4500 RPM, efficiently cooling the surrounding area. This fan is suitable for use in a wide range of electronic devices, computers, servers, or any application requiring effective cooling. Trust SUNON for reliable and efficient cooling solutions.
Search Keywords:
PMD2412PTB1A2GN
IN STOCK:
181
Can Ship immediately
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$32.61
$32.610
10
$24.15
$241.500
40
$21.69
$867.600
80
$21.47
$1,717.600
120
$21.02
$2,522.400
280
$20.81
$5,826.800
520
+
$20.61
$10,717.200
CUSTOMERS
ALSO BOUGHT
AFB0512VHD
DC Fans DC Axial Fan - 50x20mm - 12VDC
AFB0624EH-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB (60 X 60 X 25.4mm)
FFB0824EHE
DC Fans DC Axial Fan - 80x38mm - 24VDC
FFB0924EHE
DC Fans DC Axial Fan - 92x38mm - 24VDC
RB-08
Surface Mt. Relay Socket - 8-pin. 10A@600VAC