SP103AT-1122LSL.GN
SunonAC Fan Axial Sleeve Bearing 115V 46CFM/53CFM 35dB/38dB 119 X 119 X 25.5mm Low Speed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
SP103AT-1122LSL.GN
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Category:
AC Fan1342
Dimension:
119 x 119 x 25.51359mm
Voltage Rating:
115 V
Power Rating:
14,13 W
Maximum Airflow:
46,53 CFM
Noise Level:
35,38 dB
Special Features:
Low Speed1363
Termination:
Lead Wire1364
Housing Material:
N/A
Operating Temperature:
N/A
The SUNON SP103AT-1122LSL.GN is an AC axial fan equipped with a sleeve bearing for long-lasting performance. Operating at 115V, this fan delivers a high airflow of 46CFM and 53CFM, while maintaining a low noise level of 35dB and 38dB. With dimensions of 119 x 119 x 25.5mm, this low-speed fan is suitable for applications where quiet cooling is necessary.
Search Keywords:
SP103AT1122LSLGN
IN STOCK:
103
Can Ship immediately
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$21.71
$21.710
10
$19.37
$193.700
30
$18.79
$563.700
60
$17.99
$1,079.400
120
$17.25
$2,070.000
270
$14.87
$4,014.900
510
+
$14.01
$7,145.100
Product Guides
CUSTOMERS
ALSO BOUGHT
D100K100
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 100 Ohms
D3V-11G31-1C25-K
Reliable basic switch with external lever - 11A (AC) - 6A (DC)– 250V -Contact gap 0.5 mm -...
G6B-2114P-US-DC24
Power Relay 24VDC 5A SPST-NO/SPST-NC(20x11x11)mm THT
DRTC06D06
Time Delay Solid State Relay - 12-24 VAC/DC Control Voltage Range - 6 A Maximum Load Curre...
97-3102A-16S-1S
Conn Circular SKT 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port Automotive