help desk software
DATA SHEET

UF3C3-500

Sunon

DC Fan Axial Vapo Bearing 3V 2V to 3.5V 0.21CFM 28.3dB 12 X 12 X 3mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
UF3C3-500
RoHS:
Yes
HTS:
8414596590
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
DC Fan
Dimension:
12 x 12 x 3 mm
Voltage Rating:
3 V
Power Rating:
0.3 W
Maximum Airflow:
0.21 CFM
Noise Level:
28.3 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Thermoplastic
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
DC Fan Axial Vapo Bearing 3V 2V to 3.5V 0.21CFM 28.3dB 12 X 12 X 3mm
Search Keywords:
UF3C3500
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
UF3C3-500-TC
UF3C3-500-TC
VIEW PRODUCT
Tools/3D Models
Product Guides