help desk software
DATA SHEET

7032-7151

SV Microwave

SMPM Female to 2.92mm Male Cable Assembly for .047 Cable (OAL 24")

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SV Microwave
Part No:
7032-7151
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
BAG
SMPM Female to 2.92mm Male Cable Assembly for .047 Cable (OAL 24")
Search Keywords:
70327151
IN STOCK: 21
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$370.96
$370.960
5
$365.40
$1,827.000
7
$359.91
$2,519.370
13
$205.20
$2,667.600
19
$148.20
$2,815.800
25 +
$145.24
$3,631.000
Tools/3D Models