help desk software
DATA SHEET

62HB7FX

Switchcraft

Conn DIN Connector F 7 POS Solder Lug ST Panel Mount 7 Terminal 1 Port .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
62HB7FX
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
DIN Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
N/A
Number of Contacts:
7
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
The SWITCHCRAFT part 62HB7FX is a high-quality DIN connector designed with a female 7-position solder lug configuration. It is primarily used for panel mount applications with a single port. This connector offers reliable and secure connections, making it ideal for various audio and electrical equipment. With its durable construction, it ensures long-lasting performance and easy installation. Upgrade your equipment with the SWITCHCRAFT part 62HB7FX for seamless connectivity.
Search Keywords:
62HB7FX
IN STOCK: 434
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.75
$53.750
25
$9.77
$244.250
50
$9.29
$464.500
100
$9.17
$917.000
250
$9.07
$2,267.500
500
$8.98
$4,490.000
1,000 +
$8.89
$8,890.000
Tools/3D Models
Product Guides