help desk software
DATA SHEET

A3F02

Switchcraft

Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
A3F02
RoHS:
Yes
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
N/A
Operating Temperature:
N/A
Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port Bag
Search Keywords:
A3F02

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 10
Can Ship immediately
Factory Lead-Time
6 Weeks
Tools/3D Models