A3FBX
SwitchcraftConn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
A3FBX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
N/A
Operating Temperature:
N/A
The SWITCHCRAFT part A3FBX is a high-quality XLR connector that is specifically designed for professional audio applications. This connector features a female 3-position straight cable mount design with 3 terminals and 1 port. With its durable construction and reliable performance, the A3FBX is perfect for use in studios, live performances, and other audio setups where a secure and stable connection is essential. Upgrade your audio equipment with the SWITCHCRAFT A3FBX XLR connector for superior sound quality and peace of mind.
Search Keywords:
A3FBX
IN STOCK:
891
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$5.742
$28.710
25
$5.045
$126.125
100
$4.495
$449.500
300
$4.381
$1,314.300
500
$4.332
$2,166.000
1,000
$4.288
$4,288.000
2,500
$4.246
$10,615.000
5,000
+
$4.203
$21,015.000