help desk software
DATA SHEET

A3M

Switchcraft

Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
A3M
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
N/A
Operating Temperature:
N/A
The SWITCHCRAFT part A3M is a high-quality XLR connector designed for professional audio applications. This connector features a male 3-position plug and is cable mounted, making it easy to install and secure. With its 3 terminals and 1 port, it allows for reliable and efficient signal transmission. Whether you're working in a studio, on stage, or in a live sound environment, the SWITCHCRAFT part A3M ensures excellent connectivity and dependable performance.
Search Keywords:
A3M
IN STOCK: 2,095
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.16
$25.800
50
$3.74
$187.000
100
$3.47
$347.000
300
$3.32
$996.000
500
$3.27
$1,635.000
1,000
$3.22
$3,220.000
2,500
$3.17
$7,925.000
5,000 +
$3.12
$15,600.000
Tools/3D Models