Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
A3MB
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
N/A
Operating Temperature:
N/A
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords:
A3MB
IN STOCK:
75
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$5.36
$26.800
25
$4.60
$115.000
100
$4.39
$439.000
300
$4.23
$1,269.000
500
$4.15
$2,075.000
1,000
$3.88
$3,880.000
2,500
$3.63
$9,075.000
5,000
+
$3.58
$17,900.000
CUSTOMERS
ALSO BOUGHT
3500S-2-202L
Res Wirewound POT 2K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lug ...
4600N
AC Fans AC Tubeaxial Fan, 119x119x38mm, 115VAC, 105.9CFM, 18W, 3100RPM, 50dBA, Sintec Bear...
R2E175-AC79-22
Fan Motorized Impeller - 115VAC - Round 175mm Dia - Ball Bearing - 320.0 CFM (8.96m³/min) ...
B3F
Conn XLR Connector F 3 POS ST Panel Mount 3 Terminal 1 Port
3SB3930-6CA2
Round Optical Lens