Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
A4M
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
4
Contact Plating:
Silver
Termination Method:
N/A
Operating Temperature:
N/A
The SWITCHCRAFT part A4M is a professional-grade XLR connector designed to provide a secure and reliable connection for audio and lighting equipment. This connector features a 4-position male plug that can be easily mounted onto cables for quick installations. With its 4-terminal design and 1 port, it offers excellent signal quality and compatibility with various devices. Whether you're using it for professional sound systems, stage setups, or other audio applications, the SWITCHCRAFT part A4M ensures a durable and dependable connection every time.
Search Keywords:
A4M
IN STOCK:
1,439
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$8.60
$43.000
25
$7.05
$176.250
50
$6.65
$332.500
100
$6.01
$601.000
300
$5.92
$1,776.000
500
$5.70
$2,850.000
1,000
+
$5.61
$5,610.000