A5MB
SwitchcraftConn XLR Connector M 5 POS ST Cable Mount 5 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
A5MB
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
5
Contact Plating:
Silver
Termination Method:
N/A
Operating Temperature:
N/A
This SWITCHCRAFT part A5MB is a high-quality XLR connector with 5 male positions, cable mount installation, and 5 terminals for seamless connectivity. Perfect for professional audio equipment, this connector ensures a secure and reliable connection for your sound system.
Search Keywords:
A5MB
IN STOCK:
587
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$16.95
$84.750
10
$15.91
$159.100
25
$15.36
$384.000
50
$13.25
$662.500
75
$13.06
$979.500
100
+
$12.82
$1,282.000
CUSTOMERS
ALSO BOUGHT
1803905
Cable housing - pitch: 0 mm - number of positions: 6 - dimension a: 30 mm - color: green
GST220A48-R7B
AC/DC Adapter - Desktop - 221 Watts: 48V @ 4.6A - IEC C320-C14 Inlet
13141060
Ferrule 8 AWG 2 Twin Wire Yellow 25 mm 14 mm Copper Plastic | American Electrical Inc. 131...