help desk software
DATA SHEET

A5MBAU

Switchcraft

Conn XLR Connector M 5 POS ST Cable Mount 5 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
A5MBAU
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
5
Contact Plating:
Gold
Termination Method:
N/A
Operating Temperature:
N/A
Conn XLR Connector M 5 POS ST Cable Mount 5 Terminal 1 Port
Search Keywords:
A5MBAU
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$30.37
$759.250
50
$18.69
$934.500
75
$14.79
$1,109.250
100 +
$14.50
$1,450.000
Tools/3D Models