Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
AA5F
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Thermoplastic
Number of Contacts:
5
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
N/A
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Search Keywords:
AA5FThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
104
Ships today, if you order in
Factory Lead-Time
4 Weeks