help desk software
DATA SHEET

AA5FL

Switchcraft

Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
AA5FL
RoHS:
Yes
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Thermoplastic
Number of Contacts:
5
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
N/A
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Search Keywords:
AA5FL
IN STOCK: 24
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$57.89
$115.780
10
$15.90
$159.000
25
$14.76
$369.000
46
$13.78
$633.880
100 +
$12.92
$1,292.000
Tools/3D Models