help desk software
DATA SHEET

AAA3MBZ

Switchcraft

Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
AAA3MBZ
RoHS:
Yes
HTS:
8536694020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
N/A
Operating Temperature:
-40 to 65 °C
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords:
AAA3MBZ
IN STOCK: 50
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.02
$25.100
50
$4.13
$206.500
100
$3.95
$395.000
300
$3.80
$1,140.000
500
$3.65
$1,825.000
1,000
$3.56
$3,560.000
2,500
$3.48
$8,700.000
5,000 +
$3.42
$17,100.000
Tools/3D Models