help desk software
DATA SHEET

B3FBX

Switchcraft

Conn XLR Connector F 3 POS ST Panel Mount 3 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
B3FBX
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Conn XLR Connector F 3 POS ST Panel Mount 3 Terminal 1 Port
Search Keywords:
B3FBX
IN STOCK: 14
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$16.38
$32.760
25
$15.56
$389.000
100
$12.44
$1,244.000
500
$10.71
$5,355.000
1,000 +
$9.67
$9,670.000
Tools/3D Models