Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
C56313L2
RoHS:
No
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DP3T
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
0.5@125VAC 125VDC A
Contact Plating:
N/A
Operating Temperature:
-20 to 70 °C
Termination Style:
PC Pins
Dimension:
N/A
Life Cycle:
Discontinued & Replaced
Switch Slide ON ON ON DP3T Top Slide 0.5A 125VAC 125VDC PC Pins Thru-Hole
Search Keywords:
C56313L2
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides