Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
C5F
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
N/A
Number of Contacts:
5
Contact Plating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
The SWITCHCRAFT part C5F is a high-quality, professional-grade XLR connector designed for easy installation. It features a female 5-position connector with a sturdy panel mount design, allowing for secure and reliable connections. With 5 terminals and 1 port, this connector is perfect for various applications, including audio and video equipment, stage lighting, and professional sound systems. Trust SWITCHCRAFT for dependable and durable connectors that deliver outstanding performance.
Search Keywords:
C5F
IN STOCK:
40
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$32.06
$32.060
5
$28.56
$142.800
7
$27.98
$195.860
13
$27.10
$352.300
19
$26.83
$509.770
25
+
$24.48
$612.000
CUSTOMERS
ALSO BOUGHT
XLR411C
Conn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
XLR412C
Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
61-603B
Conn Circular F 3 POS ST Cable Mount 3 Terminal 1 Port Bulk
ERZ-V10D431
Var 275VAC/350VDC 3500A 430V Radial Bulk
GST220A48-R7B
AC/DC Adapter - Desktop - 221 Watts: 48V @ 4.6A - IEC C320-C14 Inlet