Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
C5M
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
N/A
Number of Contacts:
5
Contact Plating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
The SWITCHCRAFT part C5M is a high-quality XLR connector designed for professional audio applications. With a 5-pin configuration and a sturdy panel mount design, this connector is perfect for creating secure and reliable connections in studio environments, live performances, and other pro audio setups. The 5 terminals and 1 port provide versatile connectivity options, allowing you to easily connect your audio equipment with confidence. This XLR connector ensures superior signal transfer, low noise, and exceptional durability. Trust SWITCHCRAFT C5M for premium audio connections and enjoy a seamless audio experience.
Search Keywords:
C5M
IN STOCK:
752
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$19.93
$19.930
5
$17.85
$89.250
10
$17.63
$176.300
25
$14.73
$368.250
50
$14.59
$729.500
75
$14.44
$1,083.000
100
+
$14.30
$1,430.000
CUSTOMERS
ALSO BOUGHT
108-0750-001
Assembly, Banana Plug, Uninsulated Hex Body, Threaded Stud, Solder Lug
3310Y-001-203L
Res Conductive Plastic POT 20K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.53...
MJTP1212A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
C3M
Conn XLR Connector M 3 POS ST Panel Mount 3 Terminal 1 Port
V23105A5003A201
Signal Relay 12VDC 3A DPDT(20.2x10x11)mm THT