D3F
SwitchcraftConn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
D3F
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
Gold
Termination Method:
Solder
Operating Temperature:
N/A
The SWITCHCRAFT part D3F is a high-quality XLR connector, specifically designed for female connections. It features 3 positions for soldering, allowing for secure and reliable connections. The panel mount design ensures easy installation and stability. With its 3 terminals and 1 port, this connector is ideal for audio, video, and other signal applications. Trust SWITCHCRAFT for professional-grade connectors that deliver exceptional performance and durability.
Search Keywords:
D3F
IN STOCK:
75
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$5.164
$129.100
50
$5.108
$255.400
100
$4.304
$430.400
250
$4.195
$1,048.750
500
$3.951
$1,975.500
1,000
$3.893
$3,893.000
2,500
$3.854
$9,635.000
5,000
+
$3.815
$19,075.000