help desk software
DATA SHEET

D4MB

Switchcraft

Conn XLR Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
D4MB
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
N/A
Number of Contacts:
4
Contact Plating:
Gold
Termination Method:
Solder
Operating Temperature:
N/A
Conn XLR Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Search Keywords:
D4MB
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.41
$62.050
25
$11.25
$281.250
50
$10.75
$537.500
100
$8.35
$835.000
250
$7.89
$1,972.500
500
$6.79
$3,395.000
1,000 +
$5.97
$5,970.000
Tools/3D Models