Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
D5F
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
N/A
Number of Contacts:
5
Contact Plating:
Gold
Termination Method:
Solder
Operating Temperature:
N/A
Conn XLR Connector F 5 POS Solder ST Panel Mount 5 Terminal 1 Port
Search Keywords:
D5F
IN STOCK:
47
Ships today, if you order in
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$33.57
$33.570
5
$22.47
$112.350
25
$21.38
$534.500
50
$21.05
$1,052.500
100
$20.74
$2,074.000
250
$20.43
$5,107.500
500
+
$20.12
$10,060.000
CUSTOMERS
ALSO BOUGHT
670A-GP-06
Conn Barrier Strip 12 POS 9.5mm Screw Panel Mount 20A
R5MZ
Conn XLR Connector M 5 POS RA Cable Mount 5 Terminal 1 Port
30C25Z8OT
3" O.D. loudspeaker - 2.35 oz. Magnet - 8Ω Impedance - Moisture Resistant
255BXBPLM-24VDC
Power Relay - 24VDC - 10A - DPST-NO/DPST-NC - (66.8x36.7x94.4)mm.
Q6R6CXXR02E
Panel Mount LED Indicator - 6mm - Red - No Resistor - Recessed - Chrome Bezel - Pins - IP6...