Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
D6FBAU
RoHS:
No
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack
1
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
N/A
Number of Contacts:
6
Contact Plating:
Gold
Termination Method:
Solder
Operating Temperature:
N/A
Conn XLR Connector F 6 POS Solder ST Panel Mount 6 Terminal 1 Port
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$108.25
$108.250
3
$58.84
$176.520
5
$29.73
$148.650
10
+
$27.76
$277.600