S13B
SwitchcraftConnector Phone Jack F - 3 Position - Solder Lug ST Panel Mount - 3 Terminal - 1 Port. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
S13B
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
This phone jack S13B audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This F connector has 3 F contacts. It has a maximum voltage rating of 25 VDC. It has a straight body orientation. This connector has a single port. It has a female type gender. This device has a maximum current rating of 1 A. S13B is housed in plastic. This product is 19.05 mm long and 32.41 mm. This part has a minimum operating temperature of -20 °C and a maximum of 65 °C. Its 3 terminals use the solder lug termination method.
Search Keywords:
S13B
IN STOCK:
34
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$17.53
$87.650
10
$14.49
$144.900
25
$13.39
$334.750
50
$11.82
$591.000
75
$11.70
$877.500
100
+
$10.54
$1,054.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TMS-SCE-1K-1/2-2.0-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
L717DE09P
D Sub Connector - DB9 - 9 Contacts - Plug - Solder - DE - D Series - Steel Body.
L77DE09S
D Sub Connector - DB9 - 9 Contacts - Receptacle - Solder - DE - SD Series - Metal Body.
M39029/56-351
Circular Connector Contact - MIL-DTL-38999 Series - Socket - Crimp - 20 AWG - 24 AWG.
RAY-101-6.0(10)
RAY-101-6.0(10)