help desk software

BZX84C5V6

Taitron Components

Diode Zener Single 5.6V 5% 350mW 3-Pin SOT-23

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taitron Components
Part No:
BZX84C5V6
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Diode Zener Single 5.6V 5% 350mW 3-Pin SOT-23
IN STOCK: 1,472
Can Ship immediately
You may purchase in-stock quantity up to 1,472
Minimum Order:
3000
Available in less than min:
1472
Multiple:
3000
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0188
$0.0188
3,000
$0.0171
$51.3000
6,000
$0.0160
$96.0000
12,000
$0.0150
$180.0000
24,000 +
$0.0146
$350.4000
Tools/3D Models