help desk software

MMBZ5231B

Taitron Components

Diode Zener Single 5.1V 5% 350mW 3-Pin SOT-23 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taitron Components
Part No:
MMBZ5231B
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Diode Zener Single 5.1V 5% 350mW 3-Pin SOT-23 T/R
IN STOCK: 9,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.0343
$102.900
6,000
$0.0320
$192.000
12,000
$0.0300
$360.000
24,000 +
$0.0293
$703.200
Tools/3D Models