help desk software

TZM5249B

Taitron Components

Diode Zener Single 19V 5% 500mW 2-Pin Mini-MELF SOD-80

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taitron Components
Part No:
TZM5249B
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Reel
Diode Zener Single 19V 5% 500mW 2-Pin Mini-MELF SOD-80
Search Keywords:
TZM5249B
IN STOCK: 2,400
Can Ship immediately
You may purchase in-stock quantity up to 2,400
Minimum Order:
2500
Available in less than min:
2400
Multiple:
2500
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0222
$0.0222
2,500
$0.0202
$50.5000
5,000
$0.0185
$92.5000
10,000
$0.0159
$159.0000
20,000 +
$0.0148
$296.0000
Tools/3D Models