BK0603HS601-T
Taiyo YudenFerrite Bead Inductor - Impedance 600ohm (+/-) 25 % (100MHz) - 0.15A - Rdc 1.2ohm - 0201/0603 - -55 to +125 - RoHS - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
BK0603HS601-T
Alias/AKA:
LFBK0603HS601-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
15000
Package Type:
Reel
Maximum DC Current:
0.15 A
Impedance:
600 Ohm
Dimension:
0.63 x 0.33 x 0.33mm mm
Family:
BK
Case Size:
02015570
Life Cycle:
Discontinued
Ferrite Bead Inductor - Impedance 600ohm (+/-) 25 % (100MHz) - 0.15A - Rdc 1.2ohm - 0201/0603 - -55 to +125 - RoHS - Tape&Reel
Search Keywords:
BK0603HS601T
This product is discontinued, but still in stock
IN STOCK:
15,000
Can Ship immediately
Minimum Order:
15000
Multiple:
15000
Quantity
Unit Price
Ext. Price
15,000
$0.0543
$814.500
30,000
$0.0507
$1,521.000
45,000
$0.0424
$1,908.000
60,000
+
$0.0413
$2,478.000
Product Guides