BK1005HW680-T
Taiyo YudenFerrite Bead Inductor - Impedance 68ohm (+/-) 25 % (100MHz) - 0.5A - Rdc 0.17ohm - 0402/1005 - -55 to +125 - RoHS - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
BK1005HW680-T
Alias/AKA:
LFBK1005HW680-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Family:
BK
Maximum DC Current:
0.5 A
Dimension:
1.05 x 0.55 x 0.55mm mm
Impedance:
68 Ohm
Case Size:
04025570
Life Cycle:
Discontinued
Ferrite Bead Inductor - Impedance 68ohm (+/-) 25 % (100MHz) - 0.5A - Rdc 0.17ohm - 0402/1005 - -55 to +125 - RoHS - Tape&Reel
Search Keywords:
BK1005HW680T
This product is discontinued, but still in stock
IN STOCK:
13,544
Can Ship immediately
Minimum Order:
10000
Multiple:
10000
Quantity
Unit Price
Ext. Price
10,000
$0.0146
$146.000
20,000
$0.0133
$266.000
40,000
$0.0108
$432.000
80,000
+
$0.0104
$832.000
Product Guides