help desk software
DATA SHEET

BK1608LL121-T

Taiyo Yuden

Ferrite Bead Inductor - Impedance 120ohm (+/-) 25 % (100MHz) - 0.3A - Rdc 0.5ohm - 0603/1608 - -55 to +125 - RoHS - Tape&Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
BK1608LL121-T
Alias/AKA:
LFBK1608LL121-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Dimension:
1.75 x 0.95 x 0.95mm mm
Family:
BK
Maximum DC Current:
0.3 A
Impedance:
120 Ohm
Case Size:
0603
Life Cycle:
Discontinued
Ferrite Bead Inductor - Impedance 120ohm (+/-) 25 % (100MHz) - 0.3A - Rdc 0.5ohm - 0603/1608 - -55 to +125 - RoHS - Tape&Reel
Search Keywords:
BK1608LL121T
   This product has been discontinued by the supplier
Minimum Order:
4000
Multiple:
4000
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides