help desk software
DATA SHEET

FCFBMH4516HM851NT

Taiyo Yuden

Ferrite Beads Power Chip 850Ohm 30% 100MHz 1.5A 100mOhm DCR 1806 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FCFBMH4516HM851NT
Alias/AKA:
FBMH4516HM851NT
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Dimension:
4.8 x 1.8 x 1.8 mm
Maximum DC Current:
1.5 A
Family:
FB
Impedance:
850 Ohm
Case Size:
1806
Ferrite Beads Power Chip 850Ohm 30% 100MHz 1.5A 100mOhm DCR 1806 T/R
Search Keywords:
FCFBMH4516HM851NT
IN STOCK: 0
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.1647
$329.400
4,000
$0.1575
$630.000
6,000
$0.1552
$931.200
8,000
$0.1528
$1,222.400
26,000
$0.1430
$3,718.000
50,000
$0.1409
$7,045.000
100,000 +
$0.1388
$13,880.000
Tools/3D Models
Product Guides