help desk software
DATA SHEET

LFBK1005HS601-T

Taiyo Yuden

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 300mA 550mOhm DCR 0402 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LFBK1005HS601-T
Alias/AKA:
BK1005HS601-T
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Reel
Family:
BK
Maximum DC Current:
300 mA
Dimension:
1.05 x 0.55 x 0.55 mm
Case Size:
0402
Impedance:
600 Ohm
Life Cycle:
Discontinued
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 300mA 550mOhm DCR 0402 T/R
Search Keywords:
LFBK1005HS601T
  This product is discontinued, but still in stock
IN STOCK: 300
Can Ship immediately
You may purchase in-stock quantity up to 300
Minimum Order:
2500
Available in less than min:
300
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.209
$0.2090
2,500
$0.190
$475.0000
5,000
$0.110
$550.0000
10,000 +
$0.040
$400.0000
Tools/3D Models
Product Guides